Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoNSYS3D101230DPCopy
Newark Part No.25AK8142
Product RangeSpacial S3D Series
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $1,066.640 |
| 2+ | $933.310 |
| 5+ | $773.310 |
Price for:Each
Minimum: 1
Multiple: 1
$1,066.64
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoNSYS3D101230DPCopy
Newark Part No.25AK8142
Product RangeSpacial S3D Series
Technical Datasheet
Enclosure TypeElectrical / Industrial
Enclosure MaterialSteel
External Height - Metric1m
External Width - Metric1.2m
External Depth - Metric300mm
IP RatingIK10, IP55
Body ColorGray
NEMA Rating-
External Height - Imperial39.37"
External Width - Imperial0.05"
External Depth - Imperial11.81"
Product RangeSpacial S3D Series
SVHCTo Be Advised
ConfigurableNo
Technical Specifications
Enclosure Type
Electrical / Industrial
External Height - Metric
1m
External Depth - Metric
300mm
Body Color
Gray
External Height - Imperial
39.37"
External Depth - Imperial
11.81"
SVHC
To Be Advised
Enclosure Material
Steel
External Width - Metric
1.2m
IP Rating
IK10, IP55
NEMA Rating
-
External Width - Imperial
0.05"
Product Range
Spacial S3D Series
Configurable
No
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
