Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoNSYS3D4320Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.73AJ9527
Product RangeSpacial S3D
Your Part Number
Available to Order
| Quantity | Price |
|---|---|
| 1+ | $120.500 |
| 5+ | $117.270 |
| 10+ | $114.720 |
| 25+ | $112.330 |
Price for:Each
Minimum: 1
Multiple: 1
$120.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoNSYS3D4320Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.73AJ9527
Product RangeSpacial S3D
Technical Datasheet
Enclosure TypeElectrical / Industrial
Enclosure MaterialSteel
External Height - Metric400mm
External Width - Metric300mm
External Depth - Metric200mm
IP RatingIK10, IP66
IP RatingIK10, IP66
Body ColorGrey
NEMA Rating-
External Height - Imperial15.75"
External Width - Imperial11.81"
External Depth - Imperial7.87"
Product RangeSpacial S3D
SVHCTo Be Advised
ConfigurableNo
Technical Specifications
Enclosure Type
Electrical / Industrial
External Height - Metric
400mm
External Depth - Metric
200mm
IP Rating
IK10, IP66
NEMA Rating
-
External Width - Imperial
11.81"
Product Range
Spacial S3D
Configurable
No
Enclosure Material
Steel
External Width - Metric
300mm
IP Rating
IK10, IP66
Body Color
Grey
External Height - Imperial
15.75"
External Depth - Imperial
7.87"
SVHC
To Be Advised
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
