Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoNSYS3D5525PCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.67AH3131
Product RangeSpacial S3D
Your Part Number
Available to Order
| Quantity | Price |
|---|---|
| 1+ | $224.650 |
| 5+ | $220.150 |
| 10+ | $215.660 |
| 25+ | $211.170 |
| 50+ | $206.670 |
Price for:Each
Minimum: 1
Multiple: 1
$224.65
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoNSYS3D5525PCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.67AH3131
Product RangeSpacial S3D
Technical Datasheet
Enclosure TypeElectrical / Industrial
Enclosure MaterialSteel
External Height - Metric500mm
External Width - Metric500mm
External Depth - Metric250mm
IP RatingIP66
IP RatingIP66
Body ColorGrey
NEMA Rating-
External Height - Imperial19.69"
External Width - Imperial19.69"
External Depth - Imperial9.84"
Product RangeSpacial S3D
SVHCNo SVHC (15-Jan-2018)
ConfigurableNo
Technical Specifications
Enclosure Type
Electrical / Industrial
External Height - Metric
500mm
External Depth - Metric
250mm
IP Rating
IP66
NEMA Rating
-
External Width - Imperial
19.69"
Product Range
Spacial S3D
Configurable
No
Enclosure Material
Steel
External Width - Metric
500mm
IP Rating
IP66
Body Color
Grey
External Height - Imperial
19.69"
External Depth - Imperial
9.84"
SVHC
No SVHC (15-Jan-2018)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
