Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoNSYS3X8830Copy
Newark Part No.85R2269
Product RangeSpacial S3X Series
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $1,209.120 |
| 3+ | $1,152.550 |
| 5+ | $1,117.190 |
| 10+ | $1,074.770 |
| 25+ | $1,053.550 |
Price for:Each
Minimum: 1
Multiple: 1
$1,209.12
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoNSYS3X8830Copy
Newark Part No.85R2269
Product RangeSpacial S3X Series
Technical Datasheet
Enclosure TypeWall Mount
Enclosure MaterialStainless Steel
External Height - Metric800mm
External Width - Metric800mm
External Depth - Metric250mm
IP RatingIP66
Body ColorGray
NEMA Rating-
External Height - Imperial31.5"
External Width - Imperial31.5"
External Depth - Imperial9.84"
Product RangeSpacial S3X Series
SVHCTo Be Advised
ConfigurableNo
Technical Specifications
Enclosure Type
Wall Mount
External Height - Metric
800mm
External Depth - Metric
250mm
Body Color
Gray
External Height - Imperial
31.5"
External Depth - Imperial
9.84"
SVHC
To Be Advised
Enclosure Material
Stainless Steel
External Width - Metric
800mm
IP Rating
IP66
NEMA Rating
-
External Width - Imperial
31.5"
Product Range
Spacial S3X Series
Configurable
No
Alternatives for NSYS3X8830
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
