Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoNSYSBM151512Copy
Manufacturer Standard Lead Time5 weeks
Newark Part No.66AH6709
Product RangeSpacial SBM
Your Part Number
5 In Stock
1 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $67.850 |
| 5+ | $66.300 |
| 10+ | $65.060 |
| 25+ | $63.790 |
| 50+ | $63.770 |
Price for:Each
Minimum: 1
Multiple: 1
$67.85
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoNSYSBM151512Copy
Manufacturer Standard Lead Time5 weeks
Newark Part No.66AH6709
Product RangeSpacial SBM
Technical Datasheet
Enclosure TypeElectrical / Industrial
Enclosure MaterialSteel
External Height - Metric150mm
External Width - Metric150mm
External Depth - Metric120mm
IP RatingIP66
IP RatingIP66
Body ColorGrey
NEMA RatingNEMA 4X
External Height - Imperial5.91"
External Width - Imperial5.91"
External Depth - Imperial4.72"
Product RangeSpacial SBM
SVHCNo SVHC (17-Jan-2023)
ConfigurableNo
Technical Specifications
Enclosure Type
Electrical / Industrial
External Height - Metric
150mm
External Depth - Metric
120mm
IP Rating
IP66
NEMA Rating
NEMA 4X
External Width - Imperial
5.91"
Product Range
Spacial SBM
Configurable
No
Enclosure Material
Steel
External Width - Metric
150mm
IP Rating
IP66
Body Color
Grey
External Height - Imperial
5.91"
External Depth - Imperial
4.72"
SVHC
No SVHC (17-Jan-2023)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
