Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoNSYSBX15308 + NSYAMRD30357SBCopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.73AJ9516
Product RangeSpacial SBX
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
| Quantity | Price |
|---|---|
| 1+ | $302.030 |
| 5+ | $287.350 |
| 10+ | $276.420 |
Price for:Each
Minimum: 1
Multiple: 1
$302.03
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoNSYSBX15308 + NSYAMRD30357SBCopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.73AJ9516
Product RangeSpacial SBX
Technical Datasheet
Enclosure TypeMultipurpose
Enclosure Material304 Stainless Steel
External Height - Metric150mm
External Width - Metric300mm
External Depth - Metric80mm
IP RatingIK10, IP66
IP RatingIK10, IP66
Body Color-
NEMA RatingNEMA 4, 4X, 13
External Height - Imperial5.9"
External Width - Imperial11.81"
External Depth - Imperial3.15"
Product RangeSpacial SBX
SVHCTo Be Advised
ConfigurableNo
Technical Specifications
Enclosure Type
Multipurpose
External Height - Metric
150mm
External Depth - Metric
80mm
IP Rating
IK10, IP66
NEMA Rating
NEMA 4, 4X, 13
External Width - Imperial
11.81"
Product Range
Spacial SBX
Configurable
No
Enclosure Material
304 Stainless Steel
External Width - Metric
300mm
IP Rating
IK10, IP66
Body Color
-
External Height - Imperial
5.9"
External Depth - Imperial
3.15"
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
