Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoNSYSBX204012 + NSYAMRD40357SBCopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.73AJ9522
Product RangeSpacial SBX
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
| Quantity | Price |
|---|---|
| 1+ | $281.190 |
| 5+ | $267.530 |
| 10+ | $257.360 |
Price for:Each
Minimum: 1
Multiple: 1
$281.19
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoNSYSBX204012 + NSYAMRD40357SBCopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.73AJ9522
Product RangeSpacial SBX
Technical Datasheet
Enclosure TypeMultipurpose
Enclosure Material304 Stainless Steel
External Height - Metric200mm
External Width - Metric400mm
External Depth - Metric120mm
IP RatingIK10, IP66
IP RatingIK10, IP66
Body Color-
NEMA RatingNEMA 4, 4X, 13
External Height - Imperial7.87"
External Width - Imperial15.75"
External Depth - Imperial4.72"
Product RangeSpacial SBX
SVHCTo Be Advised
ConfigurableNo
Technical Specifications
Enclosure Type
Multipurpose
External Height - Metric
200mm
External Depth - Metric
120mm
IP Rating
IK10, IP66
NEMA Rating
NEMA 4, 4X, 13
External Width - Imperial
15.75"
Product Range
Spacial SBX
Configurable
No
Enclosure Material
304 Stainless Steel
External Width - Metric
400mm
IP Rating
IK10, IP66
Body Color
-
External Height - Imperial
7.87"
External Depth - Imperial
4.72"
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
