Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoNSYTBS19168TCopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.66AH6756
Product RangeThalassa TBS
Your Part Number
3 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $45.940 |
| 5+ | $45.020 |
| 10+ | $44.110 |
| 25+ | $43.180 |
| 50+ | $42.260 |
| 100+ | $41.350 |
| 250+ | $40.430 |
| 5000+ | $39.510 |
Price for:Each
Minimum: 1
Multiple: 1
$45.94
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoNSYTBS19168TCopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.66AH6756
Product RangeThalassa TBS
Technical Datasheet
Enclosure TypeMultipurpose
Enclosure MaterialABS
External Height - Metric192mm
External Width - Metric164mm
External Depth - Metric87mm
IP RatingIP66
IP RatingIP66
Body ColorGrey, Transparent
NEMA RatingNEMA 4, 4X
External Height - Imperial7.56"
External Width - Imperial6.46"
External Depth - Imperial3.43"
Product RangeThalassa TBS
SVHCNo SVHC (07-Jul-2017)
Alternatives for NSYTBS19168T
1 Product Found
Technical Specifications
Enclosure Type
Multipurpose
External Height - Metric
192mm
External Depth - Metric
87mm
IP Rating
IP66
NEMA Rating
NEMA 4, 4X
External Width - Imperial
6.46"
Product Range
Thalassa TBS
Enclosure Material
ABS
External Width - Metric
164mm
IP Rating
IP66
Body Color
Grey, Transparent
External Height - Imperial
7.56"
External Depth - Imperial
3.43"
SVHC
No SVHC (07-Jul-2017)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
