Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoNSYTBS24198Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.66AH6760
Product RangeThalassa TBS
Your Part Number
110 In Stock
156 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $35.940 |
| 5+ | $35.220 |
| 10+ | $34.500 |
| 25+ | $33.780 |
| 50+ | $33.060 |
| 100+ | $32.350 |
| 250+ | $31.630 |
| 5000+ | $30.910 |
Price for:Each
Minimum: 1
Multiple: 1
$35.94
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoNSYTBS24198Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.66AH6760
Product RangeThalassa TBS
Technical Datasheet
Enclosure TypeMultipurpose
Enclosure MaterialABS
External Height - Metric241mm
External Width - Metric194mm
External Depth - Metric87mm
IP RatingIP66
IP RatingIP66
Body ColorGrey
NEMA RatingNEMA 4, 4X
External Height - Imperial9.49"
External Width - Imperial7.64"
External Depth - Imperial3.43"
Product RangeThalassa TBS
SVHCNo SVHC (17-Jan-2023)
Technical Specifications
Enclosure Type
Multipurpose
External Height - Metric
241mm
External Depth - Metric
87mm
IP Rating
IP66
NEMA Rating
NEMA 4, 4X
External Width - Imperial
7.64"
Product Range
Thalassa TBS
Enclosure Material
ABS
External Width - Metric
194mm
IP Rating
IP66
Body Color
Grey
External Height - Imperial
9.49"
External Depth - Imperial
3.43"
SVHC
No SVHC (17-Jan-2023)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
