Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoPRD3PN40Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.84AH8283
Product RangeActi 9
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
| Quantity | Price |
|---|---|
| 1+ | $3,358.780 |
| 5+ | $3,233.590 |
| 10+ | $3,163.830 |
| 25+ | $3,080.920 |
| 50+ | $3,004.870 |
Price for:Each
Minimum: 1
Multiple: 1
$3,358.78
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoPRD3PN40Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.84AH8283
Product RangeActi 9
Technical Datasheet
Suppressor TypeSurge Arrester
No. of Poles3 Pole
SPD TypeType 2
Peak Surge Current40kA
Continuing Operating Voltage Max350VDC
Suppressor MountingDIN Rail
Product RangeActi 9
Plug Type-
SVHCTo Be Advised
Technical Specifications
Suppressor Type
Surge Arrester
SPD Type
Type 2
Continuing Operating Voltage Max
350VDC
Product Range
Acti 9
SVHC
To Be Advised
No. of Poles
3 Pole
Peak Surge Current
40kA
Suppressor Mounting
DIN Rail
Plug Type
-
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
