Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoRE22R1KMRCopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.66AH6812
Product RangeHarmony RE22 Series
Your Part Number
Available to Order
| Quantity | Price |
|---|---|
| 1+ | $127.750 |
Price for:Each
Minimum: 1
Multiple: 1
$127.75
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoRE22R1KMRCopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.66AH6812
Product RangeHarmony RE22 Series
Technical Datasheet
Contact Voltage VDC-
Time Min0.05s
Time Max10min
Product RangeHarmony RE22 Series
Contact ConfigurationSPDT
Contact Current5A
Relay MountingDIN Rail
Contact Voltage VAC250V
Relay TerminalsScrew
Nom Input Voltage240V
Timing AdjustmentScrewdriver Slot
SVHCTo Be Advised
Technical Specifications
Contact Voltage VDC
-
Time Max
10min
Contact Configuration
SPDT
Relay Mounting
DIN Rail
Relay Terminals
Screw
Timing Adjustment
Screwdriver Slot
Time Min
0.05s
Product Range
Harmony RE22 Series
Contact Current
5A
Contact Voltage VAC
250V
Nom Input Voltage
240V
SVHC
To Be Advised
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
