Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | SCHNEIDER ELECTRIC |
|---|---|
| Manufacturer Part No | RM22JA31MRCopy |
| Newark Part No. | 24AC7422 |
| Product Range | Harmony RM22JA Series |
| Your Part Number | |
| Technical Datasheet |
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $188.520 |
| 5+ | $164.960 |
| 10+ | $136.680 |
| 25+ | $122.540 |
Price for:Each
Minimum: 1
Multiple: 1
$188.52
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | SCHNEIDER ELECTRIC |
|---|---|
| Manufacturer Part No | RM22JA31MRCopy |
| Newark Part No. | 24AC7422 |
| Product Range | Harmony RM22JA Series |
| Technical Datasheet | |
| Product Range | Harmony RM22JA Series |
| Contact Configuration | DPDT |
| Contact Current | 8A |
| Relay Mounting | DIN Rail |
| Contact Voltage VAC | 250V |
| Relay Terminals | Screw |
| Contact Voltage VDC | - |
| Supply Voltage Max | 240V |
| Current Monitoring Range Min | 4mA |
| Current Monitoring Range Max | 1A |
| Power Consumption | 1.5W |
| SVHC | To Be Advised |
Technical Specifications
| Product Range | Harmony RM22JA Series |
|---|---|
| Contact Current | 8A |
| Contact Voltage VAC | 250V |
| Contact Voltage VDC | - |
| Current Monitoring Range Min | 4mA |
| Power Consumption | 1.5W |
| Contact Configuration | DPDT |
|---|---|
| Relay Mounting | DIN Rail |
| Relay Terminals | Screw |
| Supply Voltage Max | 240V |
| Current Monitoring Range Max | 1A |
| SVHC | To Be Advised |
Technical Docs (3)
Legislation and Environmental
| US ECCN: | Unknown |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Y-Ex RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | To Be Advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
