Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoRM22TU21Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.66AH6831
Product RangeHarmony RM22 Series
Your Part Number
5 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $192.580 |
Price for:Each
Minimum: 1
Multiple: 1
$192.58
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoRM22TU21Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.66AH6831
Product RangeHarmony RM22 Series
Technical Datasheet
Product RangeHarmony RM22 Series
Contact ConfigurationDPDT
Contact Current8A
Relay MountingDIN Rail
Relay TerminalsScrew
Switching Voltage Max250VAC
Supply Voltage Max240VAC
Phase Type3 Phase
Power Consumption10VA
Phase Monitoring Range Min200VAC
Phase Monitoring Range Max240VAC
SVHCTo Be Advised
Technical Specifications
Product Range
Harmony RM22 Series
Contact Current
8A
Relay Terminals
Screw
Supply Voltage Max
240VAC
Power Consumption
10VA
Phase Monitoring Range Max
240VAC
Contact Configuration
DPDT
Relay Mounting
DIN Rail
Switching Voltage Max
250VAC
Phase Type
3 Phase
Phase Monitoring Range Min
200VAC
SVHC
To Be Advised
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
