Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | SCHNEIDER ELECTRIC |
|---|---|
| Manufacturer Part No | RM35JA32MTCopy |
| Manufacturer Standard Lead Time | 5 weeks |
| Newark Part No. | 66AH6837 |
| Product Range | Harmony RM35JA Series |
| Your Part Number | |
| Technical Datasheet |
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
| Quantity | Price |
|---|---|
| 1+ | $262.430 |
| 5+ | $229.620 |
| 10+ | $190.260 |
Price for:Each
Minimum: 1
Multiple: 1
$262.43
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | SCHNEIDER ELECTRIC |
|---|---|
| Manufacturer Part No | RM35JA32MTCopy |
| Manufacturer Standard Lead Time | 5 weeks |
| Newark Part No. | 66AH6837 |
| Product Range | Harmony RM35JA Series |
| Technical Datasheet | |
| Product Range | Harmony RM35JA Series |
| Contact Configuration | DPDT |
| Contact Current | 8A |
| Relay Mounting | DIN Rail |
| Contact Voltage VAC | 250VAC |
| Relay Terminals | Screw |
| Contact Voltage VDC | - |
| Supply Voltage Max | 415VAC |
| Current Monitoring Range Min | 150mA |
| Current Monitoring Range Max | 15A |
| Power Consumption | 8VA |
| SVHC | To Be Advised |
Technical Specifications
| Product Range | Harmony RM35JA Series |
|---|---|
| Contact Current | 8A |
| Contact Voltage VAC | 250VAC |
| Contact Voltage VDC | - |
| Current Monitoring Range Min | 150mA |
| Power Consumption | 8VA |
| Contact Configuration | DPDT |
|---|---|
| Relay Mounting | DIN Rail |
| Relay Terminals | Screw |
| Supply Voltage Max | 415VAC |
| Current Monitoring Range Max | 15A |
| SVHC | To Be Advised |
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | To Be Advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
