Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | SCHNEIDER ELECTRIC |
|---|---|
| Manufacturer Part No | RM35LM33MWCopy |
| Manufacturer Standard Lead Time | 6 weeks |
| Newark Part No. | 67AH3183 |
| Your Part Number | |
| Technical Datasheet |
157 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $162.530 |
| 5+ | $159.940 |
| 10+ | $157.340 |
| 25+ | $154.740 |
| 50+ | $152.150 |
| 100+ | $137.190 |
| 250+ | $129.370 |
Price for:Each
Minimum: 1
Multiple: 1
$162.53
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | SCHNEIDER ELECTRIC |
|---|---|
| Manufacturer Part No | RM35LM33MWCopy |
| Manufacturer Standard Lead Time | 6 weeks |
| Newark Part No. | 67AH3183 |
| Technical Datasheet | |
| Supply Voltage | 240V |
| Response Time | 5s |
| Power Consumption | 5VA |
| Product Range | - |
| SVHC | No SVHC (07-Jul-2017) |
Technical Specifications
| Supply Voltage | 240V |
|---|---|
| Power Consumption | 5VA |
| SVHC | No SVHC (07-Jul-2017) |
| Response Time | 5s |
|---|---|
| Product Range | - |
Alternatives for RM35LM33MW
1 Product Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Y-Ex RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (07-Jul-2017) |
| Download Product Compliance Certificate | Product Compliance Certificate |
