Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoRMTJ60BDCopy
Manufacturer Standard Lead Time5 weeks
Newark Part No.55AJ2776
Product RangeZelio Analog
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
| Quantity | Price |
|---|---|
| 1+ | $265.810 |
| 5+ | $251.180 |
| 10+ | $225.570 |
| 25+ | $208.500 |
| 50+ | $199.970 |
| 100+ | $191.440 |
Price for:Each
Minimum: 1
Multiple: 1
$265.81
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoRMTJ60BDCopy
Manufacturer Standard Lead Time5 weeks
Newark Part No.55AJ2776
Product RangeZelio Analog
Technical Datasheet
Signal Conditioner InputThermocouple
Signal Conditioner OutputCurrent, Voltage
No. of Output Channels-
Accuracy %0.25%
Output Accuracy-
Supply Voltage24VDC
No. of Channels-
Signal Conditioner MountingDIN Rail, Panel Mount
Isolation InputNon Isolated
Product RangeZelio Analog
SVHCTo Be Advised
Technical Specifications
Signal Conditioner Input
Thermocouple
No. of Output Channels
-
Output Accuracy
-
No. of Channels
-
Isolation Input
Non Isolated
SVHC
To Be Advised
Signal Conditioner Output
Current, Voltage
Accuracy %
0.25%
Supply Voltage
24VDC
Signal Conditioner Mounting
DIN Rail, Panel Mount
Product Range
Zelio Analog
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
