Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoRSB1A120BDCopy
Newark Part No.20K2714
Product RangeHarmony RSB Series
Your Part Number
50 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $5.500 |
| 10+ | $5.390 |
| 25+ | $5.280 |
| 50+ | $5.170 |
| 100+ | $5.060 |
| 250+ | $4.950 |
| 500+ | $4.840 |
| 1000+ | $4.730 |
Price for:Each
Minimum: 1
Multiple: 1
$5.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoRSB1A120BDCopy
Newark Part No.20K2714
Product RangeHarmony RSB Series
Technical Datasheet
Contact ConfigurationSPDT
Coil Voltage24VDC
Contact Current12A
Product RangeHarmony RSB Series
Relay MountingSocket
Coil Type-
Contact Voltage VAC250V
Relay TypeInterface
Relay TerminalsQuick Connect
Contact Voltage VDC28V
Contact MaterialSilver Alloy
Coil Resistance1.44kohm
Approvals & StandardsCSA, UL
SVHCNo SVHC (07-Jul-2017)
Product Overview
The RSB1A120BD is a general-purpose plug-in Power Relay with SPDT silver alloy contact. This Zelio RSB-series socket mount power relay features as compact size, 1 or 2 C/O contacts, used on industrial machines, machines and building equipment, simple hard-wired logic control system cycles, extra feature for industrial PLCs.
- 24VDC Control circuit voltage
- 6A (NC), 12A (NO) Rated operational current
- 400VAC/300VDC Switching voltage
- ≤72000 cycles/hour no-load, ≤600 cycles/hour under load operating rate
- 30000000 cycles Mechanical durability
- ≥100000 Electrical durability cycles for resistive load at 12A, 250V
- 0.45W Average consumption
- 9ms Operating time between coil energisation and making of the on-delay contact
- -40 to 85°C Ambient air temperature range for operation
Applications
HVAC, Automation & Process Control, Motor Drive & Control, Industrial
Technical Specifications
Contact Configuration
SPDT
Contact Current
12A
Relay Mounting
Socket
Contact Voltage VAC
250V
Relay Terminals
Quick Connect
Contact Material
Silver Alloy
Approvals & Standards
CSA, UL
Coil Voltage
24VDC
Product Range
Harmony RSB Series
Coil Type
-
Relay Type
Interface
Contact Voltage VDC
28V
Coil Resistance
1.44kohm
SVHC
No SVHC (07-Jul-2017)
Alternatives for RSB1A120BD
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
