Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoRXG12BDCopy
Newark Part No.58Y5768
Product RangeHarmony RXG Series
Your Part Number
50 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 10+ | $7.550 |
Price for:Each
Minimum: 10
Multiple: 10
$75.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoRXG12BDCopy
Newark Part No.58Y5768
Product RangeHarmony RXG Series
Technical Datasheet
Contact ConfigurationSPDT
Coil Voltage24VDC
Contact Current10A
Product RangeHarmony RXG Series
Relay MountingSocket
Coil Type-
Contact Voltage VAC250V
Relay TerminalsQuick Connect
Relay TypeInterface
Contact Voltage VDC30V
Contact MaterialSilver Alloy
Coil Resistance1.1kohm
Approvals & StandardsCE, CSA, IEC, UL
SVHCNo SVHC (07-Jul-2017)
Product Overview
The Zelio RXG series Plug-in Interface Relay with optional removable lock-down door enables continuous engagement of the contacts for test or maintenance purposes. During normal operation, this lock-down door must always be in the closed position. The standard cover versions include test button, lock-down door, mechanical indicator and LED button.
- Sockets with separate contact terminals and screw terminal connection
- Protection modules (diode, diode + LED, RC circuit or varistor + LED)
- A plastic hold-down ejector clip for all RXG sockets
- Clip-in ID tags for all RXG sockets
- Mechanical relay status indicator
- Bipolar LED (option) indicating relay status
- Removable ID tag for relay identification
- Five or eight quick-connect terminals
- Clear cover version
Applications
Industrial
Technical Specifications
Contact Configuration
SPDT
Contact Current
10A
Relay Mounting
Socket
Contact Voltage VAC
250V
Relay Type
Interface
Contact Material
Silver Alloy
Approvals & Standards
CE, CSA, IEC, UL
Coil Voltage
24VDC
Product Range
Harmony RXG Series
Coil Type
-
Relay Terminals
Quick Connect
Contact Voltage VDC
30V
Coil Resistance
1.1kohm
SVHC
No SVHC (07-Jul-2017)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
