Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoRXZE2S108MCopy
Newark Part No.13M2844
Product RangeHarmony RXZ Series
Your Part Number
44 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $7.350 |
| 5+ | $7.200 |
| 10+ | $7.060 |
| 25+ | $6.910 |
| 50+ | $6.760 |
| 100+ | $6.620 |
| 250+ | $6.470 |
Price for:Each
Minimum: 1
Multiple: 1
$7.35
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoRXZE2S108MCopy
Newark Part No.13M2844
Product RangeHarmony RXZ Series
Technical Datasheet
Socket MountingDIN Rail
Socket TerminalsScrew
No. of Pins8Pins
Current Rating12A
Voltage Rating300V
Product RangeHarmony RXZ Series
SVHCNo SVHC (15-Jan-2018)
Product Overview
The RXZE2S108M is a 8-pin Relay Socket with mixed or separate silver alloy contacts and screw terminals. Suitable for use with RXM series miniature plug-in relays.
- Rated voltage is 250VAC
- Conventional free air thermal current is 10A
- IP20 conforming to EN/IEC 60529 standards
Applications
Industrial
Technical Specifications
Socket Mounting
DIN Rail
No. of Pins
8Pins
Voltage Rating
300V
SVHC
No SVHC (15-Jan-2018)
Socket Terminals
Screw
Current Rating
12A
Product Range
Harmony RXZ Series
Alternatives for RXZE2S108M
1 Product Found
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
