Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoSR2A101FUCopy
Newark Part No.20K3195
Product RangeZelio Logic Series
Your Part Number
2 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $426.170 |
| 5+ | $372.900 |
| 10+ | $308.980 |
| 25+ | $277.010 |
| 50+ | $255.700 |
Price for:Each
Minimum: 1
Multiple: 1
$426.17
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoSR2A101FUCopy
Newark Part No.20K3195
Product RangeZelio Logic Series
Technical Datasheet
No. of Analog Inputs-
No. of Analog Outputs-
No. of Digital Inputs6
No. of Digital Outputs4
Meter Display Type-
IP / NEMA RatingIP20, IP40
Product RangeZelio Logic Series
SVHCNo SVHC (15-Jan-2018)
Product Overview
The SR2A101FU is a compact Smart Relay for simple control systems with 10 I/O. Simple to select, install and programmed, Zelio Logic is suitable for all your applications. It is ideal with control systems for small machines, decentralized control systems on equipment annexed to large and medium-sized machines. It also enables the control and monitoring of your installations in any situation, either on site or remotely.
- Extreme compactness
- Large back-lit LCD display
- Serial or USB connecting cables for smart relay/PC connection
- Connection interface (smart relay/PC) for Bluetooth wireless connection
- 32 pre-programmed functions, 7 Grafcet functions, 6 logic functions
- 6 to 90ms Cycle time
Applications
Automation & Process Control, Lighting, HVAC
Technical Specifications
No. of Analog Inputs
-
No. of Digital Inputs
6
Meter Display Type
-
Product Range
Zelio Logic Series
No. of Analog Outputs
-
No. of Digital Outputs
4
IP / NEMA Rating
IP20, IP40
SVHC
No SVHC (15-Jan-2018)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
