Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoSR2B201BDCopy
Newark Part No.20K3203
Product RangeZelio Logic Series
Your Part Number
3 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $562.330 |
| 5+ | $534.210 |
| 10+ | $522.960 |
| 25+ | $478.950 |
| 50+ | $451.020 |
Price for:Each
Minimum: 1
Multiple: 1
$562.33
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoSR2B201BDCopy
Newark Part No.20K3203
Product RangeZelio Logic Series
Technical Datasheet
No. of Analog Inputs6
No. of Analog Outputs-
No. of Digital Inputs12
No. of Digital Outputs8
Meter Display Type-
IP / NEMA RatingIP20, IP40
Product RangeZelio Logic Series
SVHCTo Be Advised
Product Overview
The SR2B201BD is a compact Smart Relay with reverse polarity protection. The conversion smart relay cycle time is used for analogue input circuit and module comes with local clock display.
- Program Memory on Each Power Up
- Simple to Select, Install and Program
- Flexible, It Offers the Choice of 2 ranges - Compact, Monobloc or Modular, Extendable
- Enables the control & monitoring of your installations in any situation, either on site or remotely
- IP40, IP20 Protection Rating
Technical Specifications
No. of Analog Inputs
6
No. of Digital Inputs
12
Meter Display Type
-
Product Range
Zelio Logic Series
No. of Analog Outputs
-
No. of Digital Outputs
8
IP / NEMA Rating
IP20, IP40
SVHC
To Be Advised
Technical Docs (3)
Alternatives for SR2B201BD
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
