Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoSSD1D530BDC1Copy
Newark Part No.12AJ8166
Product RangeHarmony SSD1 Series
Your Part Number
1 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $159.290 |
| 5+ | $156.100 |
| 10+ | $151.330 |
| 25+ | $148.300 |
| 50+ | $145.270 |
| 100+ | $142.250 |
| 10000+ | $139.230 |
Price for:Each
Minimum: 1
Multiple: 1
$159.29
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoSSD1D530BDC1Copy
Newark Part No.12AJ8166
Product RangeHarmony SSD1 Series
Technical Datasheet
Contact FormSPST-NO (1 Form A)
Load TypeDC
Load Voltage Max150V
Load Current30A
MOSFET Relay Package StyleModule
Relay MountingDIN Rail
Relay TerminalsScrew
On State Resistance Max0.016ohm
Isolation Voltage3.75kV
I/O Capacitance Typ-
Off State Leakage Current Max200µA
Product RangeHarmony SSD1 Series
SVHCTo Be Advised
Technical Specifications
Contact Form
SPST-NO (1 Form A)
Load Voltage Max
150V
MOSFET Relay Package Style
Module
Relay Terminals
Screw
Isolation Voltage
3.75kV
Off State Leakage Current Max
200µA
SVHC
To Be Advised
Load Type
DC
Load Current
30A
Relay Mounting
DIN Rail
On State Resistance Max
0.016ohm
I/O Capacitance Typ
-
Product Range
Harmony SSD1 Series
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
