Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoTM173OBM22RCopy
Newark Part No.41AM4035
Product RangeModicon Series
Your Part Number
5 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $420.270 |
| 5+ | $367.740 |
| 10+ | $304.700 |
| 25+ | $273.170 |
| 50+ | $252.160 |
Price for:Each
Minimum: 1
Multiple: 1
$420.27
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoTM173OBM22RCopy
Newark Part No.41AM4035
Product RangeModicon Series
Technical Datasheet
No. of Analog Inputs7
No. of Analog Outputs4
No. of Digital Inputs6
No. of Digital Outputs5
Meter Display Type-
IP / NEMA RatingIP20
Product RangeModicon Series
SVHCTo Be Advised
Technical Specifications
No. of Analog Inputs
7
No. of Digital Inputs
6
Meter Display Type
-
Product Range
Modicon Series
No. of Analog Outputs
4
No. of Digital Outputs
5
IP / NEMA Rating
IP20
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
