TM241CE24R
PLC, Modicon™ M241 Series, 14 Sink / Source Inputs, 10 Relay Outputs, 100 to 240 Vac, Ethernet

| Manufacturer | SCHNEIDER ELECTRIC |
|---|---|
| Manufacturer Part No | TM241CE24RCopy |
| Newark Part No. | 55Y5256 |
| Your Part Number | |
| Technical Datasheet |
| Quantity | Price |
|---|---|
| 1+ | $988.750 |
| 5+ | $865.160 |
| 10+ | $716.850 |
| 25+ | $642.680 |
| 50+ | $593.250 |
Product Information
| Manufacturer | SCHNEIDER ELECTRIC |
|---|---|
| Manufacturer Part No | TM241CE24RCopy |
| Newark Part No. | 55Y5256 |
| Technical Datasheet | |
| No. of Digital Inputs | 14 |
| No. of Digital Outputs | 10 |
| Product Range | - |
| SVHC | No SVHC (15-Jan-2018) |
Product Overview
The TM241CE24R is a Programmable Logic Controller with 14 discrete input including 8 fast input conforming to IEC 61131-2 Type 1 and discrete input and 4 transistor including 4 fast output 6 relay discrete outputs. It features 1 Ethernet network and screw type termination. This Modicon M241 family comes with 128k Boolean instructions program. The new range of Modicon™ provides flexible and scalable machine control. Ethernet connectivity, USB port for programming and an embedded web server. It offers best-in-class communication with 5 embedded ports. It offers you state of the art technical features and embedded CANopen for fieldbus architectures up to 63 devices while reducing your installation time and cost. Get unlimited access to your machine via Ethernet - everywhere and any time and simplify maintenance with any mobile device through visualization pages designed directly inside SoMachine and stored in the PLC’s web server.
- mini-B USB
- SD Slot removable storage
- Positive (source) discrete output logic
- BR2032 Lithium non-rechargeable battery
- Realtime clock
- PWM/PTO 4-channel(s) positioning functions
- 4 fast input (HSC mode) counting
- IP20 protection rating
- IP20 Protection rating
Technical Specifications
| No. of Digital Inputs | 14 |
|---|---|
| Product Range | - |
| No. of Digital Outputs | 10 |
|---|---|
| SVHC | No SVHC (15-Jan-2018) |
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Y-Ex RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (15-Jan-2018) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Product traceability |
