Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoTPRST038Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.32AK5070
Product RangeTeSys Island Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
| Quantity | Price |
|---|---|
| 1+ | $479.570 |
| 5+ | $458.200 |
| 10+ | $438.290 |
| 25+ | $401.900 |
| 50+ | $379.440 |
Price for:Each
Minimum: 1
Multiple: 1
$479.57
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoTPRST038Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.32AK5070
Product RangeTeSys Island Series
Technical Datasheet
Motor Starter TypeDirect-on-Line (DOL) Starter
Power Rating18.5kW
No. of PhasesSingle Phase, Three Phase
No. of Poles3 Pole
Current Rating38A
Supply Voltage Min-
Supply Voltage Max690VAC
IP / NEMA RatingIP20
Product RangeTeSys Island Series
SVHCTo Be Advised
Technical Specifications
Motor Starter Type
Direct-on-Line (DOL) Starter
No. of Phases
Single Phase, Three Phase
Current Rating
38A
Supply Voltage Max
690VAC
Product Range
TeSys Island Series
Power Rating
18.5kW
No. of Poles
3 Pole
Supply Voltage Min
-
IP / NEMA Rating
IP20
SVHC
To Be Advised
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
