Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoVCFXGE4Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.69AH9346
Product RangeTeSys Vario
Your Part Number
1 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $148.990 |
| 5+ | $137.810 |
| 10+ | $131.610 |
| 25+ | $124.120 |
| 50+ | $116.280 |
| 100+ | $109.430 |
Price for:Each
Minimum: 1
Multiple: 1
$148.99
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoVCFXGE4Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.69AH9346
Product RangeTeSys Vario
Technical Datasheet
Enclosure TypeControl
Enclosure MaterialPolycarbonate
External Height - Metric180mm
External Width - Metric157mm
External Depth - Metric152mm
IP RatingIP65
IP RatingIP65
Body Color-
NEMA Rating-
External Height - Imperial7.09"
External Width - Imperial6.18"
External Depth - Imperial5.98"
Product RangeTeSys Vario
SVHCTo Be Advised
Technical Specifications
Enclosure Type
Control
External Height - Metric
180mm
External Depth - Metric
152mm
IP Rating
IP65
NEMA Rating
-
External Width - Imperial
6.18"
Product Range
TeSys Vario
Enclosure Material
Polycarbonate
External Width - Metric
157mm
IP Rating
IP65
Body Color
-
External Height - Imperial
7.09"
External Depth - Imperial
5.98"
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
