Print Page
VW3A1104R10
Remote Mounting Cordset, Altivar Series Variable Speed Drives, Driver to Graphic Terminal, 1 m
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | SCHNEIDER ELECTRIC |
|---|---|
| Manufacturer Part No | VW3A1104R10Copy |
| Newark Part No. | 72K1214 |
| Product Range | Altivar Machine ATV320 Series |
| Your Part Number | |
| Technical Datasheet |
2 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $52.530 |
| 5+ | $51.030 |
| 10+ | $50.840 |
| 25+ | $50.650 |
| 50+ | $50.460 |
Price for:Each
Minimum: 1
Multiple: 1
$52.53
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | SCHNEIDER ELECTRIC |
|---|---|
| Manufacturer Part No | VW3A1104R10Copy |
| Newark Part No. | 72K1214 |
| Product Range | Altivar Machine ATV320 Series |
| Technical Datasheet | |
| Accessory Type | Remote Mounting Cordset |
| For Use With | Schneider Electric Altivar Machine ATV320 Series Variable Speed Drives |
| Product Range | Altivar Machine ATV320 Series |
| SVHC | To Be Advised |
Technical Specifications
| Accessory Type | Remote Mounting Cordset |
|---|---|
| Product Range | Altivar Machine ATV320 Series |
| For Use With | Schneider Electric Altivar Machine ATV320 Series Variable Speed Drives |
|---|---|
| SVHC | To Be Advised |
Legislation and Environmental
| US ECCN: | Unknown |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | To Be Advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Product traceability |
