Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoXACA201Copy
Newark Part No.16B2761
Product RangeHarmony XAC Series
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $101.380 |
| 5+ | $99.360 |
| 10+ | $97.330 |
| 25+ | $95.310 |
| 50+ | $93.270 |
| 100+ | $91.240 |
| 10000+ | $89.220 |
Price for:Each
Minimum: 1
Multiple: 1
$101.38
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoXACA201Copy
Newark Part No.16B2761
Product RangeHarmony XAC Series
Technical Datasheet
Product RangeHarmony XAC Series
No. of Ways2
Switching Capacity3A
Contact ConfigurationSPST-NO
SVHCTo Be Advised
Product Overview
The XACA201 is a XACA pistol grip 2 Pushbutton Pendant Station features polypropylene enclosure and double insulated control station. This pendant station control button designed as second push-button 1 NO lower, slow and first push-button 1 NO rise, slow.
- Mechanical interlocking
- Screw clamp terminals
Applications
Industrial
Technical Specifications
Product Range
Harmony XAC Series
Switching Capacity
3A
SVHC
To Be Advised
No. of Ways
2
Contact Configuration
SPST-NO
Alternatives for XACA201
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
