Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoXALD211H29H7Copy
Newark Part No.80C6323
Product RangeHarmony XALD Series
Your Part Number
5 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $62.750 |
| 5+ | $61.500 |
| 10+ | $60.240 |
| 25+ | $58.990 |
| 50+ | $57.730 |
| 100+ | $56.480 |
| 250+ | $55.220 |
Price for:Each
Minimum: 1
Multiple: 1
$62.75
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoXALD211H29H7Copy
Newark Part No.80C6323
Product RangeHarmony XALD Series
Technical Datasheet
Contact ConfigurationSPST-NO, SPST-NC
No. of Positions2 Position
Approvals / StandardsCSA, IEC, UL
IP RatingIP65
Switch CasePC (Polycarbonate)
Product RangeHarmony XALD Series
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
Contact Configuration
SPST-NO, SPST-NC
Approvals / Standards
CSA, IEC, UL
Switch Case
PC (Polycarbonate)
SVHC
No SVHC (15-Jan-2018)
No. of Positions
2 Position
IP Rating
IP65
Product Range
Harmony XALD Series
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
