Print Page
XALD222H7
Control Station, Gray, SPST-NO, 2 Position, CSA, UL, IP66, IP67, IP69, IP69K, PC (Polycarbonate)
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoXALD222H7Copy
Newark Part No.32X6404
Product RangeHarmony XALD Series
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $133.010 |
| 5+ | $131.680 |
| 10+ | $130.340 |
| 25+ | $126.350 |
Price for:Each
Minimum: 1
Multiple: 1
$133.01
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoXALD222H7Copy
Newark Part No.32X6404
Product RangeHarmony XALD Series
Technical Datasheet
Contact ConfigurationSPST-NO
No. of Positions2 Position
IP RatingIP66, IP67, IP69, IP69K
Switch CasePC (Polycarbonate)
Product RangeHarmony XALD Series
SVHCTo Be Advised
Product Overview
XALD222H7 is a plastic, dark grey color, harmony control station. For used with XB5 Ø 22mm control and signaling units. Standard approvals are JIS C8201-5-1, EN/IEC 60947-1, EN/IEC 60947-5-4, EN/IEC 60947-5-5, CSA C22.2 No 14, UL 508, EN/IEC 60947-5-1, JIS C8201-1.
- 1 flush push-button, white 1 NO, black up arrow control station composition
- Two functions control station application, polycarbonate material
- 2 flush push-buttons, white ''up arrow'' 1 NO - black ''down arrow'' 1 NO
- 1015.26psi (7000000 Pa) 131°F (55°C) 0.1m resistance to high pressure washer
- 3.8N NO changing electrical state operating force, 5000000cycles mechanical durability
- 7.08 to 10.62lbf.in (0.8 to 1.2N.m) EN/IEC 60947-1 tightening torque range
- Class II IEC 60536 electrical shock protection class
- IP66 IEC 60529, IP67, IP69, IP69K IP degree of protection
- Ambient air temperature for operation range from -40 to 70°C
Technical Specifications
Contact Configuration
SPST-NO
IP Rating
IP66, IP67, IP69, IP69K
Product Range
Harmony XALD Series
No. of Positions
2 Position
Switch Case
PC (Polycarbonate)
SVHC
To Be Advised
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
