Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoXALG02Copy
Manufacturer Standard Lead Time5 weeks
Newark Part No.67AH3386
Product RangeHarmony XALG
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
| Quantity | Price |
|---|---|
| 1+ | $68.780 |
| 5+ | $64.910 |
| 10+ | $62.930 |
| 25+ | $59.950 |
| 50+ | $55.850 |
Price for:Each
Minimum: 1
Multiple: 1
$68.78
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoXALG02Copy
Manufacturer Standard Lead Time5 weeks
Newark Part No.67AH3386
Product RangeHarmony XALG
Technical Datasheet
Enclosure MaterialNylon
No. of Switch Holes2Holes
Cutout Diameter22mm
Cover / Base ColorBlack
External Height - Metric135mm
External Width - Metric72mm
External Depth - Metric65mm
IP RatingIP66, IP69K
IP RatingIP66, IP69K
NEMA Rating-
External Height - Imperial5.31"
External Width - Imperial2.83"
External Depth - Imperial-
Product RangeHarmony XALG
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
Enclosure Material
Nylon
Cutout Diameter
22mm
External Height - Metric
135mm
External Depth - Metric
65mm
IP Rating
IP66, IP69K
External Height - Imperial
5.31"
External Depth - Imperial
-
SVHC
No SVHC (15-Jan-2018)
No. of Switch Holes
2Holes
Cover / Base Color
Black
External Width - Metric
72mm
IP Rating
IP66, IP69K
NEMA Rating
-
External Width - Imperial
2.83"
Product Range
Harmony XALG
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
