Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoXALK194H7Copy
Newark Part No.80C6338
Product RangeHarmony XALK Series
Your Part Number
No Longer Available
Product Information
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoXALK194H7Copy
Newark Part No.80C6338
Product RangeHarmony XALK Series
Technical Datasheet
Contact ConfigurationSPST-NC
Switch OperationPush-Pull
Switch Terminals-
Contact Current Max-
Contact Voltage AC Nom600V
Contact Voltage DC Nom-
Pushbutton Actuator StyleMushroom
IP RatingIP65
Product RangeHarmony XALK Series
SVHCTo Be Advised
Product Overview
The XALK194H7 is a Ø40mm Emergency Stop Pushbutton Control Station with mushroom head operator. It is made of polycarbonate with silver alloy contacts. It features 1NC contact configuration, push-pull reset and slow-break operation.
- 2 knock-outs entry for PG 13 cable gland
- 300000-cycle mechanical durability
- 6kV conforming to EN/IEC 60947-1 rated impulse withstand voltage
- IP66 conforming to IEC 60529
- UL listed and CSA approved
Applications
Industrial, Safety
Technical Specifications
Contact Configuration
SPST-NC
Switch Terminals
-
Contact Voltage AC Nom
600V
Pushbutton Actuator Style
Mushroom
Product Range
Harmony XALK Series
Switch Operation
Push-Pull
Contact Current Max
-
Contact Voltage DC Nom
-
IP Rating
IP65
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
