Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoXAPJ1201SPEC0972Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.66AH7497
Product RangeHarmony XAP Series
Your Part Number
83 In Stock
20 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $145.360 |
| 5+ | $134.050 |
| 10+ | $127.790 |
| 25+ | $120.210 |
| 50+ | $112.290 |
| 100+ | $105.370 |
| 10000+ | $103.260 |
Price for:Each
Minimum: 1
Multiple: 1
$145.36
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoXAPJ1201SPEC0972Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.66AH7497
Product RangeHarmony XAP Series
Technical Datasheet
Contact Configuration-
No. of Positions1 Position
Approvals / Standards-
IP RatingIP65, IP657
IP RatingIP65, IP657
Switch CaseZinc Alloy
Product RangeHarmony XAP Series
SVHCTo Be Advised
Technical Specifications
Contact Configuration
-
Approvals / Standards
-
IP Rating
IP65, IP657
Product Range
Harmony XAP Series
No. of Positions
1 Position
IP Rating
IP65, IP657
Switch Case
Zinc Alloy
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
