Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoXAWG198EXCopy
Manufacturer Standard Lead Time5 weeks
Newark Part No.55AJ3640
Product RangeHarmony XAW Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
| Quantity | Price |
|---|---|
| 1+ | $368.320 |
| 5+ | $349.560 |
| 10+ | $335.580 |
Price for:Each
Minimum: 1
Multiple: 1
$368.32
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoXAWG198EXCopy
Manufacturer Standard Lead Time5 weeks
Newark Part No.55AJ3640
Product RangeHarmony XAW Series
Technical Datasheet
Contact ConfigurationDPST-NC
No. of Positions1 Position
Approvals / StandardsIEC
IP RatingIP65
IP RatingIP65
Switch CaseGlass
Product RangeHarmony XAW Series
SVHCTo Be Advised
Technical Specifications
Contact Configuration
DPST-NC
Approvals / Standards
IEC
IP Rating
IP65
Product Range
Harmony XAW Series
No. of Positions
1 Position
IP Rating
IP65
Switch Case
Glass
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
