Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoXB4BA21Copy
Newark Part No.80C6471
Product RangeHarmony XB4 Series
Your Part Number
5 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $43.660 |
| 5+ | $40.380 |
| 10+ | $37.310 |
| 25+ | $33.820 |
| 50+ | $30.130 |
| 100+ | $28.710 |
| 250+ | $28.090 |
Price for:Each
Minimum: 1
Multiple: 1
$43.66
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoXB4BA21Copy
Newark Part No.80C6471
Product RangeHarmony XB4 Series
Technical Datasheet
Product RangeHarmony XB4 Series
Contact ConfigurationSPST-NO
Panel Cutout Diameter22.5mm
Switch OperationMomentary
Pushbutton Actuator StyleRound
Contact Current Max10A
Actuator / Cap ColourBlack
Contact Current AC Max6A
Contact Voltage AC Nom600V
Contact Voltage VAC120V
Contact Voltage DC Nom600V
Contact Current DC Max550mA
Contact Voltage VDC125V
IP RatingIP66
Switch MountingPanel Mount
Switch TerminalsScrew Clamp
Illumination ColorNon Illuminated
Panel Cutout (H x W)-
SVHCNo SVHC (15-Jan-2018)
Product Overview
The XB4BA21 is a Ø22mm Pushbutton Switch with screw clamp terminals. The switch is made of chromium plated metal bezel with silver alloy contacts.
- Slow-break contact operation
- 5000000-cycle mechanical durability
- IP66 conforming to IEC 60529
- 6kV conforming to IEC 60947-1 rated impulse withstand voltage
Applications
Industrial
Technical Specifications
Product Range
Harmony XB4 Series
Panel Cutout Diameter
22.5mm
Pushbutton Actuator Style
Round
Actuator / Cap Colour
Black
Contact Voltage AC Nom
600V
Contact Voltage DC Nom
600V
Contact Voltage VDC
125V
Switch Mounting
Panel Mount
Illumination Color
Non Illuminated
SVHC
No SVHC (15-Jan-2018)
Contact Configuration
SPST-NO
Switch Operation
Momentary
Contact Current Max
10A
Contact Current AC Max
6A
Contact Voltage VAC
120V
Contact Current DC Max
550mA
IP Rating
IP66
Switch Terminals
Screw Clamp
Panel Cutout (H x W)
-
Alternatives for XB4BA21
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
