Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoXB4BS84441Copy
Newark Part No.85R3660
Product RangeHarmony XB4 Series
Your Part Number
5 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $368.170 |
| 5+ | $322.150 |
| 10+ | $266.930 |
| 25+ | $239.320 |
| 50+ | $220.900 |
| 100+ | $206.180 |
| 10000+ | $195.130 |
Price for:Each
Minimum: 1
Multiple: 1
$368.17
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoXB4BS84441Copy
Newark Part No.85R3660
Product RangeHarmony XB4 Series
Technical Datasheet
Contact ConfigurationDPST-NC, SPST-NO
Switch OperationTurn to Release
Switch TerminalsScrew Clamp
Contact Current Max6A
Contact Voltage AC Nom120V
Contact Voltage DC Nom-
Pushbutton Actuator StyleMushroom
IP RatingIP66, IP69, IP69K
Product RangeHarmony XB4 Series
SVHCTo Be Advised
Technical Specifications
Contact Configuration
DPST-NC, SPST-NO
Switch Terminals
Screw Clamp
Contact Voltage AC Nom
120V
Pushbutton Actuator Style
Mushroom
Product Range
Harmony XB4 Series
Switch Operation
Turn to Release
Contact Current Max
6A
Contact Voltage DC Nom
-
IP Rating
IP66, IP69, IP69K
SVHC
To Be Advised
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
