Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoXB4BS9442Copy
Manufacturer Standard Lead Time7 weeks
Newark Part No.66AH7556
Product RangeHarmony XB4 Series
Your Part Number
27 In Stock
5 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $164.220 |
| 5+ | $153.170 |
| 10+ | $143.030 |
| 25+ | $133.770 |
| 50+ | $119.300 |
| 100+ | $107.530 |
| 250+ | $101.380 |
Price for:Each
Minimum: 1
Multiple: 1
$164.22
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoXB4BS9442Copy
Manufacturer Standard Lead Time7 weeks
Newark Part No.66AH7556
Product RangeHarmony XB4 Series
Technical Datasheet
Contact ConfigurationSPST-NC
Switch OperationPush-Key Release
Switch TerminalsScrew Clamp
Contact Current Max6A
Contact Voltage AC Nom120V
Contact Voltage DC Nom-
Pushbutton Actuator StyleMushroom
IP RatingIP66
IP RatingIP66
Product RangeHarmony XB4 Series
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
Contact Configuration
SPST-NC
Switch Terminals
Screw Clamp
Contact Voltage AC Nom
120V
Pushbutton Actuator Style
Mushroom
IP Rating
IP66
SVHC
No SVHC (23-Jan-2024)
Switch Operation
Push-Key Release
Contact Current Max
6A
Contact Voltage DC Nom
-
IP Rating
IP66
Product Range
Harmony XB4 Series
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
