Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoXB4BW31G5Copy
Newark Part No.80C6534
Product RangeHarmony XB4 Series
Your Part Number
5 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $105.490 |
| 5+ | $103.380 |
| 10+ | $101.270 |
| 25+ | $99.160 |
| 50+ | $97.050 |
| 100+ | $94.940 |
| 10000+ | $92.830 |
Price for:Each
Minimum: 1
Multiple: 1
$105.49
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoXB4BW31G5Copy
Newark Part No.80C6534
Product RangeHarmony XB4 Series
Technical Datasheet
Product RangeHarmony XB4 Series
Panel Cutout Diameter22.5mm
Contact ConfigurationSPST-NO, SPST-NC
Switch OperationMomentary
Pushbutton Actuator StyleFlush
Actuator / Cap ColourWhite
Contact Current AC Max6A
Contact Voltage VAC120V
Contact Current DC Max550mA
Contact Voltage VDC125V
IP RatingIP65, IP66, IP69, IP69K
Switch MountingPanel Mount
Switch TerminalsScrew Clamp
Illumination ColorWhite
Panel Cutout (H x W)-
SVHCTo Be Advised
Product Overview
XB4BW31G5 is an illuminated pushbutton. It has standards like UL 508, EN/IEC 60947-1, JIS C8201-5-1, EN/IEC 60947-5-4, EN/IEC 60947-5-5, EN/IEC 60947-5-1, CSA C22.2 No 14, JIS C8201-1. It is certified by LROS (Lloyds register of shipping), GL, UL listed, DNV, CSA, BV.
- Chromium plated metal bezel material, zamak fixing collar material
- 0.87inch mounting diameter, standard head type, round shape of signaling unit head
- Spring return type of operator, white flush operator profile, 1NO + 1NC contact t type
- Slow-break contact operation, universal LED light source, 110 to 120VAC 50/60Hz rated supply voltage
- Dimension (h x w x d) is 1.85 x 1.18 x 2.24inch, mechanical durability is 10000000 cycles
- Silver alloy (Ag/Ni) contact material, short-circuit protection, steady signaling type
- IP66 IEC 60529, IP67, IP69, IP69K (IP degree of protection)
- IK06 IEC 50102 (IK degree of protection), 18 months warranty
- NEMA 13 NEMA 4X (NEMA degree of protection)
- Operating temperature range from -40°C to 70°C
Technical Specifications
Product Range
Harmony XB4 Series
Contact Configuration
SPST-NO, SPST-NC
Pushbutton Actuator Style
Flush
Contact Current AC Max
6A
Contact Current DC Max
550mA
IP Rating
IP65, IP66, IP69, IP69K
Switch Terminals
Screw Clamp
Panel Cutout (H x W)
-
Panel Cutout Diameter
22.5mm
Switch Operation
Momentary
Actuator / Cap Colour
White
Contact Voltage VAC
120V
Contact Voltage VDC
125V
Switch Mounting
Panel Mount
Illumination Color
White
SVHC
To Be Advised
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
