
| Quantity | Price |
|---|---|
| 1+ | $78.070 |
| 5+ | $76.500 |
| 10+ | $74.950 |
| 25+ | $73.380 |
| 50+ | $71.820 |
| 100+ | $70.270 |
| 10000+ | $68.700 |
Product Information
Product Overview
The XB4BW33G5 is a single-pole single-throw (SPST) Pushbutton Switch with 1NO + 1NC slow-break silver alloy (Ag/Ni) contacts and screw clamp terminals. This pushbutton switch features round signaling unit head, green flush spring return plain lens integral LED operator, chromium-plated metal bezel and Zamak fixing collar. This XB4 series pushbutton switch is suitable for use with the Harmony XB4 range product. It meets with the EN/IEC 60204-1, EN/IEC 60947-1, EN/IEC 60947-5-1, EN/IEC 60947-5-4, EN/IEC 60947-5-5, EN/ISO 13850, IEC 60364-5-53, JIS C 4520, UL 508 and CSA C22.2 No 14 standards.
- Steady signaling
- 5000000 cycles Mechanical durability
- IP66 Protection rating
- IK05 Protection rating
- -25 to 70°C Ambient air temperature range for operation
Applications
Automotive, Industrial, Commercial
Technical Specifications
Harmony XB4 Series
SPST-NO, SPST-NC
Round
Green
6A
550mA
IP66
Screw Clamp
-
22.5mm
Momentary
6A
120V
120V
125V
Panel Mount
Green
No SVHC (15-Jan-2018)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
