
| Quantity | Price |
|---|---|
| 1+ | $93.680 |
| 5+ | $91.810 |
| 10+ | $89.930 |
| 25+ | $88.060 |
| 50+ | $86.180 |
| 100+ | $84.320 |
| 10000+ | $82.440 |
Product Information
Product Overview
The XB5AW33G5 is a single-pole single-throw (SPST) Pushbutton Switch with plastic bezel and fixing collar. This pushbutton switch features green flush unmarked spring return integral LED operator, 1NO + 1NC slow-break standard silver alloy (Ag/Ni) contacts, round signaling unit head and screw clamp terminals. This XB5 series switch is suitable for use with the Harmony XB5 range products. It meets the EN/IEC 60947-1, EN/IEC 60947-5-1, EN/IEC 60947-5-4, JIS C 4520, UL 508 and CSA C22.2 No 14 standards.
- 5000000 cycles Mechanical durability
- 1000000 cycles Electrical durability
- IP66 Protection rating
- IK05 Protection rating
- -25 to 70°C Ambient air temperature range for operation
Applications
Industrial, Defence, Military & Aerospace, Commercial
Technical Specifications
Harmony XB5 Series
1.2A
600V
Round Flush
6A
550mA
IP66, IP67, IP69, IP69K
Screw Clamp
-
22mm
SPST-NO, SPST-NC
Momentary
Green
120V
125V
Panel Mount
Green
No SVHC (15-Jan-2018)
Alternatives for XB5AW33G5
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
