Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | SCHNEIDER ELECTRIC |
|---|---|
| Manufacturer Part No | XB5DTB24Copy |
| Newark Part No. | 49AC2986 |
| Product Range | Harmony XB5 Series |
| Your Part Number | |
| Technical Datasheet |
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $80.480 |
| 5+ | $70.420 |
| 10+ | $58.340 |
| 25+ | $52.310 |
| 50+ | $48.280 |
Price for:Each
Minimum: 1
Multiple: 1
$80.48
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | SCHNEIDER ELECTRIC |
|---|---|
| Manufacturer Part No | XB5DTB24Copy |
| Newark Part No. | 49AC2986 |
| Product Range | Harmony XB5 Series |
| Technical Datasheet | |
| Product Range | Harmony XB5 Series |
| Timer Functions | Delay on Energisation |
| No. of Timing Ranges | - |
| Time Min | 0.5min |
| Time Max | 10min |
| Timer Output | - |
| Supply Voltage Max | 24VDC |
| Current Rating Nom | - |
| Connection / Termination | Screw Terminals |
| Panel Cutout Height | - |
| Panel Cutout Width | - |
| SVHC | To Be Advised |
Technical Specifications
| Product Range | Harmony XB5 Series |
|---|---|
| No. of Timing Ranges | - |
| Time Max | 10min |
| Supply Voltage Max | 24VDC |
| Connection / Termination | Screw Terminals |
| Panel Cutout Width | - |
| Timer Functions | Delay on Energisation |
|---|---|
| Time Min | 0.5min |
| Timer Output | - |
| Current Rating Nom | - |
| Panel Cutout Height | - |
| SVHC | To Be Advised |
Legislation and Environmental
| US ECCN: | Unknown |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | To Be Advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Product traceability |
