Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoXD2PA24Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.66AH7698
Product RangeHarmony Series
Your Part Number
11 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $214.480 |
| 5+ | $198.020 |
| 10+ | $188.900 |
| 25+ | $177.870 |
Price for:Each
Minimum: 1
Multiple: 1
$214.48
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoXD2PA24Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.66AH7698
Product RangeHarmony Series
Technical Datasheet
No. of Axes4
Track Resistance-
Supply Voltage Max-
No. of Switch Positions-
Contact Current AC Max3A
Contact Voltage AC Max240V
Rotation Electrical Angle-
Handle StyleLever
Product RangeHarmony Series
SVHCTo Be Advised
Product Overview
XD2PA24 is a complete joystick controller. It is part of the range of Harmony XD controllers for hoisting applications.
- Metal bezel making it ideal for severe environments
- Wide range of operating temperature from -25 to +70°C
- Easy and simple installation
- Ergonomic design for easy handling
- 22mm mounting diameter
- Chromium-plated metal bezel material
- Ambient air temperature for operation range from -25 to 70°C
- IP66 conforming to IEC 60529 IP degree of protection
- UL, CSA, LROS (Lloyds register of shipping) certified
Technical Specifications
No. of Axes
4
Supply Voltage Max
-
Contact Current AC Max
3A
Rotation Electrical Angle
-
Product Range
Harmony Series
Track Resistance
-
No. of Switch Positions
-
Contact Voltage AC Max
240V
Handle Style
Lever
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
