Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoXD4PA12Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.66AH7699
Product RangeHarmony Series
Your Part Number
2 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $319.230 |
| 5+ | $279.330 |
| 10+ | $231.440 |
| 25+ | $207.500 |
Price for:Each
Minimum: 1
Multiple: 1
$319.23
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoXD4PA12Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.66AH7699
Product RangeHarmony Series
Technical Datasheet
No. of Axes2
Track Resistance-
Supply Voltage Max-
No. of Switch Positions3 Position
Contact Current AC Max100mA
Contact Voltage AC Max250V
Rotation Electrical Angle-
Handle StyleConical
Product RangeHarmony Series
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
No. of Axes
2
Supply Voltage Max
-
Contact Current AC Max
100mA
Rotation Electrical Angle
-
Product Range
Harmony Series
Track Resistance
-
No. of Switch Positions
3 Position
Contact Voltage AC Max
250V
Handle Style
Conical
SVHC
No SVHC (15-Jan-2018)
Alternatives for XD4PA12
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
