Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoXPEB310Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.67AH3419
Product RangeHarmony XPE Series
Your Part Number
5 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $169.880 |
| 5+ | $156.840 |
| 10+ | $149.610 |
| 25+ | $140.890 |
Price for:Each
Minimum: 1
Multiple: 1
$169.88
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoXPEB310Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.67AH3419
Product RangeHarmony XPE Series
Technical Datasheet
Product RangeHarmony XPE Series
Contact ConfigurationSPDT-1NO / 1 NC
Switch Operation-
Contact Current Max3A
Contact Voltage AC Nom300V
External Height162mm
External Width180mm
External Depth280mm
SVHCNo SVHC (07-Jul-2017)
Technical Specifications
Product Range
Harmony XPE Series
Switch Operation
-
Contact Voltage AC Nom
300V
External Width
180mm
SVHC
No SVHC (07-Jul-2017)
Contact Configuration
SPDT-1NO / 1 NC
Contact Current Max
3A
External Height
162mm
External Depth
280mm
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
