Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoXPEM510Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.66AH7770
Product RangeHarmony XPE Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
| Quantity | Price |
|---|---|
| 1+ | $424.530 |
| 5+ | $402.790 |
| 10+ | $386.610 |
Price for:Each
Minimum: 1
Multiple: 1
$424.53
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoXPEM510Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.66AH7770
Product RangeHarmony XPE Series
Technical Datasheet
Product RangeHarmony XPE Series
Contact ConfigurationSPST-NC, SPST-NO
Switch Operation-
Contact Current Max3A
Contact Voltage AC Nom240V
External Height137mm
External Width160mm
External Depth172.5mm
SVHCTo Be Advised
Technical Specifications
Product Range
Harmony XPE Series
Switch Operation
-
Contact Voltage AC Nom
240V
External Width
160mm
SVHC
To Be Advised
Contact Configuration
SPST-NC, SPST-NO
Contact Current Max
3A
External Height
137mm
External Depth
172.5mm
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
