Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoXPSPVK3484Copy
Manufacturer Standard Lead Time5 weeks
Newark Part No.66AH7780
Product RangePreventa XPSPVK Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
| Quantity | Price |
|---|---|
| 1+ | $1,175.960 |
| 5+ | $1,117.750 |
| 10+ | $1,071.170 |
| 25+ | $1,024.600 |
| 50+ | $937.280 |
Price for:Each
Minimum: 1
Multiple: 1
$1,175.96
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoXPSPVK3484Copy
Manufacturer Standard Lead Time5 weeks
Newark Part No.66AH7780
Product RangePreventa XPSPVK Series
Technical Datasheet
Coil Voltage115VAC
Contact ConfigurationSPST-NO, SPST-NC
Product RangePreventa XPSPVK Series
Relay MountingDIN Rail
Contact Current1.5A
Relay TerminalsScrew
Contact Voltage AC Nom-
Contact Voltage DC Nom24V
Contact Material-
IP RatingIP20, IP40
IP RatingIP20, IP40
SVHCTo Be Advised
Technical Specifications
Coil Voltage
115VAC
Product Range
Preventa XPSPVK Series
Contact Current
1.5A
Contact Voltage AC Nom
-
Contact Material
-
IP Rating
IP20, IP40
Contact Configuration
SPST-NO, SPST-NC
Relay Mounting
DIN Rail
Relay Terminals
Screw
Contact Voltage DC Nom
24V
IP Rating
IP20, IP40
SVHC
To Be Advised
Technical Docs (2)
Alternatives for XPSPVK3484
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
