
| Quantity | Price |
|---|---|
| 1+ | $242.230 |
| 5+ | $239.810 |
| 10+ | $237.380 |
| 25+ | $230.110 |
| 50+ | $225.510 |
Product Information
Product Overview
XPSUAB31CC is a harmony XPSU series Preventa safety relay designed for monitoring emergency stop, antivalent contacts, guard switch, magnetic switch, proximity safety switch, PNP sensor, RFID safety switch, safety light curtain or two-hand control stations. This safety relay is powered with 48-240VAC/DC and equipped with a spring removable terminal block. This universal safety module embeds pre-defined safety functions, or selectable safety functions via rotary selectors. This safety relay embeds 1 safety input, 2 ON/OFF configurable pulsed outputs, 1 single changeover safety output and 1 solid state diagnostic output with complete status information. The maximum safety level achieved by this safety relay is PLc/Category 1 conforming to ISO 13849-1, SILCL 1 conforming to IEC 62061 and SIL 1 conforming to IEC 61508. This safety relay is suitable for applications such as food and beverage, hoisting, material handling, material working, packaging.
- NC pair, PNP pair, antivalent pair, OSSD pair (electrical circuit types)
- Power consumption is 2W at 48VDC
- 500 ohm maximum wire resistance
- 15V minimum output voltage for relay output
- 10mA minimum output current for relay output
- TÜV cULus certified, IP20 (terminals) conforming to EN/IEC 60529
- IP40 (housing) conforming to EN/IEC 60529, IP54 (mounting area) conforming to EN/IEC 60529
- Operating temperature range from -25°C to 55°C
- Dimension is 0.88'' x 4.7'' x 3.9'' (wxdxh)
- 2 on/off configurable pulsed output control outputs
Technical Specifications
240V
Harmony XPS Series
5A
-
-
To Be Advised
SPDT
DIN Rail
Spring
-
IP20, IP40, IP54
Technical Docs (3)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
