Print Page
XVB7C9S
Sound Module, Continuous, Intermittent, 88 dB to 102 dB, IP66, 24 VAC/VDC, Harmony XVB7 Series
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoXVB7C9SCopy
Newark Part No.29AM6215
Product RangeHarmony XVB7 Series
Your Part Number
4 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $94.000 |
| 5+ | $90.870 |
| 10+ | $88.410 |
| 25+ | $86.090 |
| 50+ | $83.860 |
| 100+ | $82.440 |
Price for:Each
Minimum: 1
Multiple: 1
$94.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoXVB7C9SCopy
Newark Part No.29AM6215
Product RangeHarmony XVB7 Series
Technical Datasheet
Supply Voltage VAC24V
Supply Voltage VDC24V
IP / NEMA RatingIP66
Operating Temperature Min-25°C
Operating Temperature Max60°C
Product RangeHarmony XVB7 Series
SVHCTo Be Advised
Technical Specifications
Supply Voltage VAC
24V
IP / NEMA Rating
IP66
Operating Temperature Max
60°C
SVHC
To Be Advised
Supply Voltage VDC
24V
Operating Temperature Min
-25°C
Product Range
Harmony XVB7 Series
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
