Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoXVTS1BGCopy
Newark Part No.18AN1872
Product RangeHarmony XVTS Series
Your Part Number
10 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $743.070 |
| 5+ | $700.680 |
| 10+ | $669.120 |
| 25+ | $629.900 |
| 50+ | $588.440 |
Price for:Each
Minimum: 1
Multiple: 1
$743.07
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoXVTS1BGCopy
Newark Part No.18AN1872
Product RangeHarmony XVTS Series
Technical Datasheet
No. of Stacks / Tiers9
Module Lens ColourMulticolor
Supply Voltage VAC24V
Supply Voltage VDC24V
Visual Signal TypeBlinking, Flashing, Rotating, Steady
Tones-
Lens Diameter70mm
IP / NEMA RatingIP66, IP69K
Connection TypeCable with 8 Pin M12 Connector
Sound Pressure Level (SPL)-
Operating Temperature Min-30°C
Operating Temperature Max50°C
Product RangeHarmony XVTS Series
SVHCTo Be Advised
Technical Specifications
No. of Stacks / Tiers
9
Supply Voltage VAC
24V
Visual Signal Type
Blinking, Flashing, Rotating, Steady
Lens Diameter
70mm
Connection Type
Cable with 8 Pin M12 Connector
Operating Temperature Min
-30°C
Product Range
Harmony XVTS Series
Module Lens Colour
Multicolor
Supply Voltage VDC
24V
Tones
-
IP / NEMA Rating
IP66, IP69K
Sound Pressure Level (SPL)
-
Operating Temperature Max
50°C
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
