Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | SCHNEIDER ELECTRIC |
|---|---|
| Manufacturer Part No | ZB4BA3Copy |
| Newark Part No. | 17C7068 |
| Product Range | Harmony XB4 Series |
| Your Part Number | |
| Technical Datasheet |
76 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $19.120 |
| 5+ | $16.730 |
| 10+ | $13.860 |
| 25+ | $12.420 |
| 50+ | $11.470 |
| 100+ | $10.710 |
| 250+ | $10.130 |
Price for:Each
Minimum: 1
Multiple: 1
$19.12
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | SCHNEIDER ELECTRIC |
|---|---|
| Manufacturer Part No | ZB4BA3Copy |
| Newark Part No. | 17C7068 |
| Product Range | Harmony XB4 Series |
| Technical Datasheet | |
| For Use With | Schneider XB4 Series Pushbutton Switches |
| IP / NEMA Rating | IP65, NEMA 12 |
| Product Range | Harmony XB4 Series |
| SVHC | No SVHC (15-Jan-2018) |
Product Overview
The ZB4BA3 is a Switch Actuator Head, suitable for Schneider XB4 series pushbutton switches. Chromium plated metal bezel. It features round signaling unit head and spring return operator.
- Green flush unmarked operator profile
- 5000000 Cycles mechanical durability
- TH Protective treatment
- IK03 Conforming to IEC 50102 protection rating
- 5gn (f = 2 to 500 Hz) Conforming to IEC 60068-2-6 vibration resistance
Applications
Industrial
Technical Specifications
| For Use With | Schneider XB4 Series Pushbutton Switches |
|---|---|
| Product Range | Harmony XB4 Series |
| IP / NEMA Rating | IP65, NEMA 12 |
|---|---|
| SVHC | No SVHC (15-Jan-2018) |
Alternatives for ZB4BA3
3 Products Found
Associated Products
5 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (15-Jan-2018) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Product traceability |
